• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HexArmor Helix 3003 6066509 Polyethylene, Polyamide Cut-proof glove Size (gloves): 9 EN 397 1 Pair

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

60 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective glove HexArmor Helix 3003 60665 Size 9

Our service for you

Technical specifications

Product type

Cut-proof glove

Material (palm)

Nitrile butadiene rubber

Size

9

Factory colour

Black

EN standard

EN 397

Content

1 Pair

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632588 HexArmor Helix 3003 6066509 Polyethylene, Polyamide Cut-proof glove Size (gloves): 9 EN 397 1 Pair

User & Safety Instructions

User & Safety Instructions 2632588 HexArmor Helix 3003 6066509 Polyethylene, Polyamide Cut-proof glove Size (gloves): 9 EN 397 1 Pair

Description

Features

  • IR-X Impact Exoskeleton in high-flex design
  • Index finger without impact protector
  • Velcro fastener for a good hold
  • Strict with a fiber mixture of high-performance polyethylene and steel laser on the outside of the glove (outer layer) offers an extraordinary sensitivity and sensitivity with simultaneous protection
  • Reinforced thumb bow
  • Sandy nitrile coating in the palm of the hand
  • Touch screen enabled
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)