• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HHG Villa AP Set 2 FP Door intercom (2 households) Two-wire Indoor panel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom (2 households)

Component

Indoor panel

Units

2

Transfer type

Two-wire

Leads

2

Display type

Colour

Screen size diagonal (inches)

7 inch

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3018736 HHG Villa AP Set 2 FP Door intercom (2 households) Two-wire Indoor panel

Description

2 Family Set VILLA VIDEO hands-free system for 2-wire BUS technology, access via fingerprint reader and Smartphone Bluetooth app for Android and iOS, included Access management and logging, 1x VILLA AP 2 AS FP door station with two doorbell buttons, 2x VILLA M 7¿ Touch screen color monitor, 1x VILLA NG rail power supply

This text is machine translated.