• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HHG Villa AP W Door intercom accessories Fittings Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door intercom accessories

Component

Fittings

Mounting type (outdoor)

Surface-mount

Factory colour

Anthracite

Power supply (LOV)

not required

Width

200 mm

External unit dims.

200 x 95 x 55

Height

95 mm

Depth

55 mm

Weight

0.26

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542752 HHG Villa AP W Door intercom accessories Fittings Anthracite

Description

Mounting bracket for AS AP video door station, angle of inclination 35⁰, color: anthracite, suitable for left or right mounting.

This text is machine translated.