• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HHG Villa BE Door intercom accessories Two-wire Bus terminal module White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dim. 49 x 51 x 22 mmProtection class: IP20
Product type

Door intercom accessories

Component

Bus terminal module

Transfer type

Two-wire

Leads

2

Mounting type (interior)

Flush mount

Factory colour

White

Power supply (LOV)

mains-powered

Dimensions (built-in device)

49 x 51 x 22

Width

49 mm

Height

51 mm

Depth

22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2542754 HHG Villa BE Door intercom accessories Two-wire Bus terminal module White

User & Safety Instructions

User & Safety Instructions 2542754 HHG Villa BE Door intercom accessories Two-wire Bus terminal module White

Description

Multi-function bus relay input with a potential-free input as well as a voltage output (power supply for possible sensors) with 12 V DC and a max. load of 50 mA, for the Villa 2-wire system.

This text is machine translated.