
Number
Total (€ 8.49 / piece)
€ 8.49
incl. VAT
14-day return policy included
Highlights & Details
Jack plug, 6.3 mm
- 6.35 mm audio jack
- Plug, straight
Our service for you
Technical specifications
- Type
Chuck type strain relief
- Product type
6.35 mm audio jack
- Connector type
Plug, straight
- Factory colour
Silver
- Connection
Soldering
- Number of pins
3
- Contact material
Nickel plated
- Material (details)
Metal
- Manufacturer part #
HI-J63S
- Type
HI-J63S
- Audio channels
Stereo
- Outside Ø
6.3 mm
- Content
1 pc(s)
- Bend relief
Yes
- Cable diameter (details)
max. 7.8 mm
Documents & Downloads
Datasheet
Datasheet 409393 Hicon HI-J63S 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 409393 Hicon HI-J63S 6.35 mm audio jack Plug, straight Number of pins: 3 Stereo Silver 1 pc(s)
Description
Verdrehgesichertem Massivpin with goldtip with. Full metal housing with Silver matte finish.
This text is machine translated.
This text is machine translated.

























