Datasheet 1457082 Hifonics HCV4 High-low line output converter
User & Safety Instructions
User & Safety Instructions 1457082 Hifonics HCV4 High-low line output converter
Description
Suitable for all car radios - ideal for upgrading from Factory Sound Systems 4-channel high-low signal converter (Front & Rear), Simple Plug & Play Installation, Assembly, in the latest SMD technology for maximum reliability, generates a switching signal (Remote) for amplifiers, level control for front & rear with clipping LED, protective circuit against voltage feedback guides, no interference signals and switch-on noises can be heard thanks to the "Full Balanced" input circuit with optimized signal paths, very low quiescent current, incl. velvet bag as built-in protection behind the radio.
This text is machine translated.
Features
Signal-to-noise ratio> 95 dB
Channel separation 80 dB
Slew rate: V/µS
Transmission frequency: 5 Hz - 60 KHz (+/-1 dB)
Quiescent current: (<10 mA@ 14.4 V)
Cinch output (unbalanced): 2.36 Vrms
Operating voltage: 10 - 16 V.
Description
Suitable for all car radios - ideal for upgrading from Factory Sound Systems 4-channel high-low signal converter (Front & Rear), Simple Plug & Play Installation, Assembly, in the latest SMD technology for maximum reliability, generates a switching signal (Remote) for amplifiers, level control for front & rear with clipping LED, protective circuit against voltage feedback guides, no interference signals and switch-on noises can be heard thanks to the "Full Balanced" input circuit with optimized signal paths, very low quiescent current, incl. velvet bag as built-in protection behind the radio.