• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High-power clamp SGM 800/140 Bessey SG80M Span width (max.):800 mm Product size (length): 945 mm Nosing length:140 mm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High-power clamp SGM 800/140

  • Clamping force up to 12,000 N at tightening torque of 40 Nm
  • 20 % more clamping force per spindle rotation with optimised rail profile
  • Maximum safety due to the better linear transfer of force of the sliding arm
  • Long life due to heat-resistant pressure pla

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

800 mm

Nosing

140 mm

Length

945 mm

Weight

4.45 kg

Content

1 pc(s)

Width

210 mm

Height

40 mm

Material

Steel

Clamping range

800 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647151 High-power clamp SGM 800/140 Bessey SG80M Span width (max.):800 mm Product size (length): 945 mm Nosing length:140 mm

Description

Features

  • The clamping force of up to 12,000 N at a tightening torque of 40 Nm
  • 20% more clamping force per spindle revolution by optimized rail profile
  • Highest safety by direct transmission of power at pantograph
  • Long life thanks to the special heat-resistant pressure plate with sintered steel insert, can be tilted up to 35°

Hints

This text is machine translated.