
Highlights & Details
Highlander universal emergency survival center (power bank, torch, radio, SOS)
- 2000mAh Power bank
- 3 x 0.5W LED torch
- AM / FM Radio
- SOS Alarm
- Three power options: Solar panel, crank-dynamo, built-in battery via USB-C (cable included)
- Up to 8 hours battery life
- 2.5 hours charging time via USB-C.
- Max. Power consumption: Approx. 5W
- Frequency range:
- AM 520 – 1710 kHz
- FM 87 – 108 MHz
- WB 162,550 – 162,400 MHz
- Operating voltage 2.7V - 4.2V
- Temperature range -10°C to +60°C.
- NOAA weather warning radio (only relevant for USA)
Technical specifications
- Battery Model 18650/2000 mAh Li-ion
- Product type
Cordless radio
- Tuner
AM
FM
- hifi functions
USB
Wireless reception
Emergency radio
- Features
Torch
rechargeable
Solar panel
Crank
Powerbank function
- Dim
(L x W x H) 15.2 x 4 x 6.8 cm
- Interfaces (input)
USB C®
- Power supply (LOV)
via USB
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Olive green
Black
- Width
4 cm
- Height
6.8 cm
- Weight
260 g
- Wireless charging
No
- Technology
Li-ion
- Length
15.2 cm
- Bulb type
LED (monochrome)
- Batteries
1 pc(s)
- Light-on time
8 h
Documents & Downloads
Datasheet
Datasheet 3734832 Highlander SURVIVAL RADIO OLIVGRÜN Cordless radio AM, FM USB, Wireless reception, Emergency radio Torch, rechargeable, S
User & Safety Instructions
User & Safety Instructions 3734832 Highlander SURVIVAL RADIO OLIVGRÜN Cordless radio AM, FM USB, Wireless reception, Emergency radio Torch, rechargeable, S
Description
This text is machine translated.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio













