• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 192 x 144 Pixel 25 Hz Wi-Fi, Touchscreen

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Handheld Thermographic-Camera

  • 25 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • 192 x 144 Pixel Bolometer matrix
  • Thermal sensitivity 40 mK

Technical specifications

Type

HM-TP21S-3AQF/W-M11W-DakkS

Product type

IR camera

Bolometer array

192 x 144 Pixel

Interfaces

Wi-Fi

Bluetooth

USB C®

Temperature reading range (max.)

+550 °C

Temperature reading range (min.)

-20 °C

Optics

37.2° x 27.8°

Frame rate

25 Hz

Display resolution

640 x 480 Pixel

IP54

Thermal sensitivity

40 mK

Dim

(L x W x H) 244 x 100 x 104 mm

Temperature resolution

0.04 K

Digital zoom

8 x

Geometric resolution (IFOV)

3.33 mrad

Weight

660 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Min. focusing distance

0.5 m

Width

100 mm

Height

104 mm

Length

244 mm

Connection

Wi-Fi (802.11 b/g/n)

Features

Wi-Fi

Touchscreen

DAkkS standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3049890 HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 192 x 144 Pixel 25 Hz Wi-Fi, Touchscreen

User & Safety Instructions

User & Safety Instructions 3049890 HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 192 x 144 Pixel 25 Hz Wi-Fi, Touchscreen

Warranty Terms

Warranty Terms 3049890 HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 192 x 144 Pixel 25 Hz Wi-Fi, Touchscreen

Description

The camera is a compact infrared camera with a high-resolution optical 8 MP camera, a large temperature range of -20°C to +550°C and a 3.5" LCD touch-screen.

This text is machine translated.

Features

  • Focus free
  • 8MP visible camera
  • 16GB
  • 8.9 cm (3.5 inch) 640×480 LCD touch screen
  • LED light
  • Changeable battery
  • Laser pointer
  • Class 2 laser