• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 96 x 96 Pixel 25 Hz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Handheld Thermography camera

  • 25 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • 96 x 96 Pixel Bolometer matrix
  • Thermal sensitivity 50 mK

Technical specifications

  • Class 2 laser
Type

HM-TP30-1AQF-Eco-V-DakkS

Product type

IR camera

Bolometer array

96 x 96 Pixel

Interfaces

USB C®

Temperature reading range (max.)

+550 °C

Colour schemes

6

Temperature reading range (min.)

-20 °C

Optics

50° x 50°

Frame rate

25 Hz

Display resolution

240 x 320 Pixel

IP54

Thermal sensitivity

50 mK

Dim

(L x W x H) 196 x 59 x 117 mm

Geometric resolution (IFOV)

8.89 mrad

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Width

59 mm

Height

117 mm

Length

196 mm

DAkkS standards

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3049824 HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 96 x 96 Pixel 25 Hz

User & Safety Instructions

User & Safety Instructions 3049824 HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 96 x 96 Pixel 25 Hz

Warranty Terms

Warranty Terms 3049824 HIKMICRO IR camera Calibrated to (DAkkS standards) -20 up to +550 °C 96 x 96 Pixel 25 Hz

Description

The handheld infrared camera with an IR resolution of 96 x 96 measurement points is the perfect tool for quickly detecting and eliminating errors on site.

This text is machine translated.