• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKMICRO M20W IR camera -20 up to +550 °C 256 x 192 Pixel 25 Hz Wi-Fi, Touchscreen

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,659.00 / piece)
€ 1,659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handheld Thermographic-Camera

  • 25 Hz Thermal imaging camera
  • Temperature reading range -20 up to +550 °C
  • 256 x 192 Pixel Bolometer matrix
  • Thermal sensitivity 40 mK

Technical specifications

Type

M20W

Product type

IR camera

Bolometer array

256 x 192 Pixel

Interfaces

Wi-Fi

Bluetooth

USB C®

Temperature reading range (max.)

+550 °C

Colour schemes

7

Temperature reading range (min.)

-20 °C

Optics

50° x 37.2°

Frame rate

25 Hz

Display resolution

640 x 480 Pixel

IP54

Thermal sensitivity

40 mK

Dim

(L x W x H) 244 x 100 x 104 mm

Memory units

1

Digital zoom

8 x

Display

3.5"

Focus

Fixed-focus

Geometric resolution (IFOV)

3.33 mrad

Weight

660 g

Basic accuracy

2 %

Accuracy ± °C

2 °C

Temperature reading range

-20 up to +550 °C

Min. focusing distance

0.5 m

Width

100 mm

Height

104 mm

Length

244 mm

Connection

Wi-Fi (802.11 b/g/n)

Features

Wi-Fi

Touchscreen

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2825620 HIKMICRO M20W IR camera -20 up to +550 °C 256 x 192 Pixel 25 Hz Wi-Fi, Touchscreen

User & Safety Instructions

User & Safety Instructions 2825620 HIKMICRO M20W IR camera -20 up to +550 °C 256 x 192 Pixel 25 Hz Wi-Fi, Touchscreen

Warranty Terms

Warranty Terms 2825620 HIKMICRO M20W IR camera -20 up to +550 °C 256 x 192 Pixel 25 Hz Wi-Fi, Touchscreen

Description

The camera is a compact infrared camera with a high-resolution optical 8 MP camera, a large temperature range of -20°C to +550°C and a 3.5" LCD touch-screen.

This text is machine translated.

Features

  • Pixel spacing 12 μmLaser class 2

More interesting products

(*All information is plus legal VAT)