
Highlights & Details
Cordless jig-saw CJ18DBW2Z
- 18 V
- Number of strokes (max.): 2500 /min
Technical specifications
- Idling speed 550 - 2500 /min.
- Idling speed 550-2500 RPM
- Maximum cutting angle of 45 °
- Minimum cutting radius 25 mm
- Pendel hub levels: 4
- Type of handle: Cylinder handle
- Tool-free change of saw blades: Yes
- Oscillating drive: Yes
- Fans for chips: Yes
- Product type
Cordless jigsaw
- Features
w/o battery
w/o charger
- Battery voltage
18 V
- Number of strokes (max.)
2500 /min
- Cutting depth (max.) (wood)
135 mm
- Cutting depth (max.) (steel)
10 mm
- Operating voltage
18 V DC
- Dim
(L x W x H) 300 x 85 x 174 mm
- Length
300 mm
- Width
85 mm
- Height
174 mm
- Weight
2.18 kg
- Weight, information
incl. rechargeable battery
- No. of power packs included
0
Documents & Downloads
Datasheet
Datasheet 3499978 HiKOKI CJ18DB Cordless jigsaw CJ18DBW2Z w/o battery, w/o charger 18 V No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3499978 HiKOKI CJ18DB Cordless jigsaw CJ18DBW2Z w/o battery, w/o charger 18 V No. of power packs included 0
Description
4-stage pendulum action setting for fast sawing of materials.
Robust aluminum base plate with 45°-miter setting (l/r) for various applications.
Integrated LED for a clear view of the marking and the working area.
Easily accessible variable speed control for setting the correct speed for each material.
This text is machine translated.
Scope of delivery
- Sheet
- Splitter protective cover
- Chip cover
- Dust extraction adapter
- Hexagonal wrenches
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






