• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI BSL36A18X MULTI VOLT Tool battery 18 V, 36 V 2.5 Ah, 5.0 Ah

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

163 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 141.17 / piece)
€ 141.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

18 V

36 V

Type

MULTI VOLT

Capacity (mAh, Ah)

2.5 Ah

5.0 Ah

for brands

HiKOKI

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

740 g

No. of power packs included

1

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3436473 HiKOKI BSL36A18X MULTI VOLT Tool battery 18 V, 36 V 2.5 Ah, 5.0 Ah

User & Safety Instructions

User & Safety Instructions 3436473 HiKOKI BSL36A18X MULTI VOLT Tool battery 18 V, 36 V 2.5 Ah, 5.0 Ah

Warranty Terms

Warranty Terms 3436473 HiKOKI BSL36A18X MULTI VOLT Tool battery 18 V, 36 V 2.5 Ah, 5.0 Ah

Description

Features

  • 36 V rated voltage and up to 41 V after charging, so the batteries deliver the power they need - for greater productivity and efficiency
  • Automatic switching system - Intelligent circuits automatically adjust the voltage to supply the 18-volt and 36-volt tools from HiKOKI
  • The intelligent electronics ensures constant communication between tool, battery and charger in order to prevent overload, overheating, overcharging and overloading - for a longer service life of the battery and tool
  • Improved water resistance and drain openings for longer life
  • 15% improved impact resistance thanks to two-layer elastomer base to protect against falling and surface damage
  • Integrated 4-LED display shows the remaining battery charge, preventing costly work downtime
  • 21,700 cells offer a higher capacity and a higher discharge capacity
  • Higher output power attainable than with 18 V batteries of comparable size
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)