
Highlights & Details
Cordless jig-saw CJ36DBW2Z
- 36 V
- Number of strokes (max.): 3500 /min
Technical specifications
- Idling speed 800 - 3500 /min.
- Idling speed 800-3500 RPM
- Maximum cutting angle of 45 °
- Minimum cutting radius 25 mm
- Pendel hub levels: 4
- Type of handle: Cylinder handle
- Tool-free change of saw blades: Yes
- Oscillating drive: Yes
- Fans for chips: Yes
- Product type
Cordless jigsaw
- Features
w/o battery
w/o charger
- Battery voltage
36 V
- Number of strokes (max.)
3500 /min
- Cutting depth (max.) (wood)
160 mm
- Cutting depth (max.) (steel)
10 mm
- Operating voltage
36 V
- Dim
(L x W x H) 298 x 81 x 175 mm
- Length
298 mm
- Width
81 mm
- Height
175 mm
- Weight
2.60 kg
- Weight, information
incl. rechargeable battery
- No. of power packs included
0
Documents & Downloads
Datasheet
Datasheet 3499989 HiKOKI CJ36DB Cordless jigsaw CJ36DBW2Z w/o battery, w/o charger 36 V No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3499989 HiKOKI CJ36DB Cordless jigsaw CJ36DBW2Z w/o battery, w/o charger 36 V No. of power packs included 0
Description
Tool-free change of saw blades (PL system) for quick and easy change of saw blades.
Variable stroke rate and Auto Mode Function (AT mode) for the correct stroke rate for each application.
Highly efficient chip blow function provides a clear view of the cut surface.
On-lock switch, continuous operation improvement.
Integrated LED with on/off function for a good view of the work surface.
Brushless motor for high performance, less wear and longer life.
This text is machine translated.
Scope of delivery
- Saw blade no. 41
- Hexagonal wrench 4 mm
- Chip cover
- Splitter protective cover
- Dust separator
- without rechargeable battery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






