
Technical specifications
- Oscillation angle 3.6 °
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
- Battery voltage
18 V
- Idle oscillation rate
6000 - 20000 /min
- Tool holder
OIS
- No. of power packs included
0
- Operating voltage
18 V DC
- Dim
(L x W) 327 mm x 87 mm
- Length
327 mm
- Width
87 mm
- Weight
1.58 kg
- Weight, information
incl. rechargeable battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3500001 HiKOKI CV18DA CV18DAW2Z Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs included 0
User & Safety Instructions
User & Safety Instructions 3500001 HiKOKI CV18DA CV18DAW2Z Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs included 0
Description
Wide range of optional HiKOKI accessories available.
Low vibration and less noise for high usage comfort.
Large oscillation angle of 3.6° for fast and powerful cuts.
Variable speed adjustment for the correct stroke rate in any application.
Snap-proof, very smooth-running accessory locking lever for a safe change of accessories.
Brushless motor for high power, less wear and more durability.
This text is machine translated.
Scope of delivery
- Multi-tool blade
- Tool Box
- Sanding Discs
- Sandpaper strips
- Dust extraction adapter
- without rechargeable battery
What kind of Multi Tools are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






