• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI DH 40 MCWSZ -Hammer drill, Hammer drill chisel 1100 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HiKOKI DH 40 MCWSZ -Hammer drill, Hammer drill chisel 1100 W

  • 1100 W
  • Impact (max.) 7.1 J
  • Max. drill bit Ø Concrete 40 mm, With crowns Ø: 105 mm

Technical specifications

  • Concrete drilling diameter 40 mm
  • Cable length 4 m
  • Application: Drilling under full load in concrete
  • Vibration: 13.5 m/sec²
  • Vibration uncertainty K: 1.5 m/sec²
  • Application: Chiselling under full load
  • Vibration: 13.7 m/sec²
  • Vibration uncertainty K: 1.5 m/sec²
  • Emission, sound pressure level 99 dB
  • Emission, sound power 107 dB
  • Emission uncertainty kPa: 3 dB
  • Slip clutch: Yes
Product type

Hammer drill

1100 W

Operating voltage

230 V

Rotational speed range

620 min

Blow count (max.)

2800 /min

Impact (max.)

7.1 J

Max. drill diameter

Concrete 40 mm

With crowns Ø: 105 mm

Weight

7.10 kg

Length

448 mm

Width

105 mm

Height

255 mm

Dim

(L x W x H) 448 x 105 x 255 mm

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3792032 HiKOKI DH 40 MCWSZ -Hammer drill, Hammer drill chisel 1100 W

Description

Two functions: Hammer drilling or chiseling, with 12 a 30° adjustable chisel positions for optimum use
SDS-Max drill and chisel can be replaced with just one hand grip instead of as usual with two hand grips
Ergonomic soft-touch handle for optimal control and Hohem usage comfort
Safety slip coupling
Turn off carbon brushes.

This text is machine translated.

Features

  • Two functions: Hammer drilling or chiseling, with 12 a 30° adjustable chisel positions for optimum use
  • SDS-Max drill and chisel can be replaced with just one hand grip instead of as usual with two hand grips
  • Ergonomic soft-touch handle for optimal control and Hohem usage comfort
  • Safety slip coupling
  • Turn off carbon brushes.

Scope of delivery

  • HiKOKI hammer drill and chisel SDS-Max DH40MCWSZ
  • Hammer grease A
  • Stopper
  • Extra handle
  • Injection molding case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.