
Highlights & Details
HiKOKI DH1826DA SDS-Plus-Cordless hammer drill, Cordless hammer drill chisel w/o battery, w/o charger
- Impact (max.) 3.2 J
- Max. drill bit Ø
Technical specifications
- Concrete drilling diameter 3.4 - 26 mm
- Drilling diameter of steel: 13 mm
- Drilling diameter of wood 27 mm
- RFC (Reactive Force Control): Yes
- Slip clutch: Yes
- Compatibility Dust extraction: Yes
- Anti-vibration handle: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless hammer drill
- No. of power packs included
0
- Operating voltage
18 V DC
- Rotational speed range
Idling speed 0-950 RPM
- Blow count (max.)
4300 /min
- Impact (max.)
3.2 J
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
- Weight
3.48 kg
- Weight, information
incl. rechargeable battery
- Length
334 mm
- Width
91 mm
- Height
232 mm
- Dim
(L x W x H) 334 x 91 x 232 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524166 HiKOKI DH1826DA SDS-Plus-Cordless hammer drill, Cordless hammer drill chisel w/o battery, w/o charger
Description
· Powerful 18V battery-operated drill hammer with brushless motor and 3 modes (drilling, hammer drilling, chiseling), Ideal for concrete drilling up to 26 mm and versatile applications
· High impact energy of 3.2 Joules and low vibration thanks to the Low Vibration Handle (LVH) for convenient operation and precise results in every application
· Integrated LED light for optimal visibility of the work surface, Reactive Force Control (RFC) for prevention of injuries and Soft-Start function for soft drilling
· Compatible with cyclone dust extractor and HEPA filter for a clean work environment, auto-stop function for precise depth control and ergonomic grip for best operating comfort
This text is machine translated.
Scope of delivery
- Additional handle
- Depth gauge
- Without battery and charger
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














