
Highlights & Details
HiKOKI DH18DPA SDS-Plus-Cordless hammer drill, Cordless hammer drill chisel w/o battery, w/o charger
- Impact (max.) 1.3 J
- Max. drill bit Ø
Technical specifications
- Concrete drilling diameter 18 mm
- Drilling diameter of steel: 13 mm
- RFC (Reactive Force Control): Yes
- Slip clutch: Yes
- Compatibility Dust extraction: Yes
- Anti-vibration handle: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless hammer drill
- No. of power packs included
0
- Operating voltage
18 V DC
- Rotational speed range
Idling speed 0-1080 RPM
- Blow count (max.)
5500 /min
- Impact (max.)
1.3 J
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
- Functions
Stepless speed control
- Weight
2.18 kg
- Weight, information
incl. rechargeable battery
- Length
249 mm
- Width
79 mm
- Height
202 mm
- Dim
(L x W x H) 249 x 79 x 202 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524168 HiKOKI DH18DPA SDS-Plus-Cordless hammer drill, Cordless hammer drill chisel w/o battery, w/o charger
Description
Compact battery-operated hammer drill 18V:
SDS-Plus attachment, 1.3 J impact energy - Ideal for precise drilling and hammer drilling in concrete, wood and steel up to Ø 18 mm
High working comfort:
Anti-vibration handle, ergonomic soft-touch handle and built-in LED ensure safe, controlled and comfortable use
Two modes of operation & auto-stop:
Switchable between drilling and hammer drilling - with saving of drilling time for uniform depths in serial holes
Safe and durable:
Brushless motor for high efficiency, RFC protection in blocking, slip-clutch and variable speed control for maximum control
This text is machine translated.
Scope of delivery
- Additional handle
- Depth gauge
- Without battery and charger
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















