
Highlights & Details
HiKOKI DH3628DA SDS-Plus-Cordless hammer drill, Cordless hammer drill chisel w/o battery, w/o charger
- Impact (max.) 3.2 J
- Max. drill bit Ø 13 mm
Technical specifications
- Concrete drilling diameter 3.4 - 28 mm
- Drilling diameter of steel: 13 mm
- Drilling diameter of wood 32 mm
- UVP (User Vibration Protection): Yes
- RFC (Reactive Force Control): Yes
- Slip clutch: Yes
- Compatibility Dust extraction: Yes
- Anti-vibration handle: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless hammer drill
- No. of power packs included
0
- Operating voltage
36 V DC
- Rotational speed range
Idling speed 0-950 RPM
- Blow count (max.)
4300 /min
- Impact (max.)
3.2 J
- Max. drill diameter
13 mm
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
- Weight
3.90 kg
- Weight, information
incl. rechargeable battery
- Length
334 mm
- Width
91 mm
- Height
232 mm
- Dim
(L x W x H) 334 x 91 x 232 mm
Documents & Downloads
Datasheet
Datasheet 3499985 HiKOKI DH3628DA SDS-Plus-Cordless hammer drill, Cordless hammer drill chisel w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3499985 HiKOKI DH3628DA SDS-Plus-Cordless hammer drill, Cordless hammer drill chisel w/o battery, w/o charger
Description
Versatile options of application: Three modes: Drilling, hammer drilling and chiseling. Perfect for a variety of applications and materials. Ergonomic design for optimum comfort
Innovative technology: UVP (User Vibration Protection) and RFC (Reactive Force Control) reduce vibrations and increase safety. LED level for precise drilling
Dust-free operation: Compatible with cyclone dust extractor with HEPA filter. Keeps your work environment clean and safe. Bright LED light for improved visibility
This text is machine translated.
Scope of delivery
- Additional handle
- Depth gauge
- Stackable system case 4
- without rechargeable battery
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














