
Highlights & Details
HiKOKI DS18DDWRZ Cordless drill 18 V 2 Ah Li-ion incl. rechargeables, incl. charger
- 18 V/2 Ah Li-ion battery
- Torque (max.) (details) Max. Torque hard (1. Gear): 55 Nm, Max. Torque hard (1. Gear): 26 Nm, Max. Torque soft (1. Gear): 20 Nm
- Torque levels 20
Technical specifications
- Application: Drilling in metal
- Vibration: 2.5 m/sec²
- Vibration uncertainty K: 1.5 m/sec²
- Emission, sound pressure level 78 dB
- Emission, sound power 86 dB
- Emission uncertainty kPa: 3 dB
- Right/Left rotation: Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless drill
- Voltage
18 V
- Capacity (mAh, Ah)
2 Ah
- Technology
Li-ion
- No. of power packs included
1
- Idle speed (details)
0-440/0-1700 /min
- Max. torque
Max. Torque hard (1. Gear): 55 Nm
Max. Torque hard (1. Gear): 26 Nm
Max. Torque soft (1. Gear): 20 Nm
- Torque levels
20
- Max. drill diameter
Aluminium 13 mm
Steel13 mm
Wood 36 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
2 - 13 mm
- Features
incl. rechargeables
incl. charger
- Transmission type
2-speed
- Weight
1.18 kg
- Weight, information
incl. rechargeable batteries
- Width
58 mm
- Height
217 mm
- Length
157 mm
- Dim
(L x W x H) 157 x 58 x 217 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808680 HiKOKI DS18DDWRZ Cordless drill 18 V 2 Ah Li-ion incl. rechargeables, incl. charger
Information
Information 3808680 HiKOKI DS18DDWRZ Cordless drill 18 V 2 Ah Li-ion incl. rechargeables, incl. charger
Description
This text is machine translated.
Scope of delivery
- Battery cover
- Phillips drills (No. 2)
- Battery BSL1820M; 2 x 2 Ah
- 1 x UC18YKSL chargers
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















