
Highlights & Details
Cordless drill DS18DEWRZ, 18 V, 70 Nm
- 18 V/ battery
- Torque (max.) (details) Max. Torque hard (1. Gear): 70 Nm, Max. Torque soft (1. Gear): 40 Nm
- Torque levels 22
Technical specifications
- Application: Drilling in metal
- Vibration: 2.6 m/sec²
- Vibration uncertainty K: 1.5 m/sec²
- Emission, sound pressure level 80.7 dB
- Emission, sound power 88.8 dB
- Emission uncertainty kPa: 5 dB
- RFC (Reactive Force Control): Yes
- Right/Left rotation: Yes
- Spindle lock: Yes
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless screwdriver
- Voltage
18 V
- Idle speed (details)
0-550/0-2000 /min
- Max. torque
Max. Torque hard (1. Gear): 70 Nm
Max. Torque soft (1. Gear): 40 Nm
- Torque levels
22
- Max. drill diameter
Aluminium 13 mm
Steel13 mm
Wood 52 mm
- Tool holder
Keyless drill chuck
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. rechargeables
incl. charger
- Transmission type
2-speed
- Weight
1.9
- Weight, information
incl. rechargeable batteries
- Width
78 mm
- Height
253 mm
- Length
155 mm
- Dim
(L x W x H) 155 x 78 x 253 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808682 HiKOKI DS18DEWRZ Cordless screwdriver 18 V incl. rechargeables, incl. charger
Information
Information 3808682 HiKOKI DS18DEWRZ Cordless screwdriver 18 V incl. rechargeables, incl. charger
Description
This text is machine translated.
Scope of delivery
- Belt
- Hooks
- Plus drill
- Battery cover
- Stackable system case 2
- 2 battery BSL36A18X; 2 x 2.5 Ah
- 1 x UC18YSL3 chargers
What kind of Cordless Screwdrivers & Drills are you looking for?
- Bosch cordless screwdriver
- Bosch cordless screwdriver (18V)
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless drill driver
- Bosch Professional cordless screwdriver
- Cordless drill
- Cordless screwdriver (18V)
- Dewalt cordless screwdriver
- Drywall screwdriver
- Einhell cordless screwdriver
- Fein cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver
- Makita cordless screwdriver (18V)
- Makita high-speed screwdriver
- Metabo cordless screwdriver
- Metabo cordless screwdriver (18V)
- Ratchet wrench
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























