
Highlights & Details
- 750 W
Technical specifications
- Product type
Cordless angle grinder
- Features
incl. spare battery
incl. charger
750 W
- Capacity (mAh, Ah)
5 Ah
5 Ah
- Disc diameter
125 mm
- Washer inside diameter
22.23 mm
- Operating voltage
18 V DC
- No. of power packs included
2
- Mandrel thread
M14 x 2
- Length
389 mm
- Width
141 mm
- Height
133 mm
- Dim
(L x W x H) 389 x 141 x 133 mm
- Weight
2.08 kg
- Weight, information
incl. rechargeable battery
- Idle speed
8000/min
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524214 HiKOKI G1813DE G1813DEWQZ Cordless angle grinder 125 mm incl. spare battery, incl. charger 750 W 5 Ah, 5 Ah
What kind of Angle Grinders are you looking for?
- Angle grinder 125
- Angle grinder 230
- Bosch angle grinder 125
- Bosch angle grinder 230
- Bosch cordless angle grinder
- Bosch Professional angle grinder
- Cordless angle grinder
- Dewalt angle grinder
- Einhell angle grinder
- Einhell cordless angle grinder
- Fein angle grinder
- Flex angle grinder
- Makita angle grinder
- Makita angle grinder (230mm)
- Makita angle grinder 125
- Makita cordless angle grinder
- Metabo angle grinder
- Metabo cordless angle grinder
- Wall chaser
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















