• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI SDS-Max-Hammer drill 1500 W

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HiKOKI SDS-Max-Hammer drill 1500 W

  • 1500 W
  • Impact (max.) 12.2 J
  • Max. drill bit Ø 45 mm

Technical specifications

  • Network frequency: 50~60 Hz
  • Hammer stroke rate at full load 1200 - 2950 rpm
  • Concrete drilling diameter 45 mm
  • Cable length 4 m
  • Application: Drilling under full load in concrete
  • Vibration: 11.9 m/sec²
  • Vibration uncertainty K: 1.5 m/sec²
  • Application: Chiselling under full load
  • Vibration: 9.3 m/sec²
  • Vibration uncertainty K: 2.6 m/sec²
  • Emission, sound pressure level 99 dB
  • Emission, sound power 107 dB
  • Emission uncertainty kPa: 3 dB
  • UVP (User Vibration Protection): Yes
  • Slip clutch: Yes
  • Switch lock: Yes
  • Aluminium casing: Yes
  • Anti-vibration handle: Yes
  • Brushless: Yes
Product type

Hammer drill

1500 W

Operating voltage

230 V

Rotational speed range

120-310 min

Blow count (max.)

2950 /min

Impact (max.)

12.2 J

Max. drill diameter

45 mm

Tool holder

SDS-Max

Functions

Stepless speed control

Weight

9.5 kg

Length

535 mm

Width

116 mm

Height

255 mm

Dim

(L x W x H) 535 x 116 x 255 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808677 HiKOKI SDS-Max-Hammer drill 1500 W

Security datasheet

Security datasheet 3808677 HiKOKI SDS-Max-Hammer drill 1500 W

Description

The HiKOKI hammer drill SDS-Max DH45MEY is a hammer drill and chisel with 1,500 W for concrete drilling up to 45 mm. With 12.2 J impact energy it supports efficient hammer drilling and chiseling, and the 12 chisel positions enable a suitable alignment to the application. The constant speed control keeps the working performance under load even, the variable speed control permits an exact adjustment of the drilling and impact speed. Soft-touch hand grip, SDS Max change in one hand grip and UVP ensure control, comfort and a quick tool pick-up.

This text is machine translated.

Scope of delivery

  • Extra handle
  • Hammer grease A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.