
Highlights & Details
HiKOKI WH18DC WH18DCW2Z Cordless impact driver 210 Nm 18 V DC No. of power packs included 0 w/o battery, w/o charger
- 18 V DC/ battery
- Torque (max.) (details) 210 Nm
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
18 V DC
- No. of power packs included
0
- Idle speed (details)
0-3700 /min
- Max. torque
210 Nm
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
w/o charger
- Weight
1.28 kg
- Weight, information
incl. rechargeable battery
- Height
194 mm
- Length
116 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499995 HiKOKI WH18DC WH18DCW2Z Cordless impact driver 210 Nm 18 V DC No. of power packs included 0 w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3499995 HiKOKI WH18DC WH18DCW2Z Cordless impact driver 210 Nm 18 V DC No. of power packs included 0 w/o battery, w/o charger
Description
IP56 Protection class: Dust and water-resistant thanks to coated electronics. Ideal for working under extreme conditions
Compact and lightweight: Only 116 mm in length and 0.9 kg in weight (without battery) allows effortless working in confined spaces and over longer periods
Versatile application: Five modes for optimum adjustment and efficient working. Sensitive trigger for precise screwing at low speeds
This text is machine translated.
Scope of delivery
- Stackable system case 2
- without rechargeable battery
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















