
Highlights & Details
Cordless impact wrench WH36DCW2Z
- 36 V DC/ battery
- Torque (max.) (details) 215 Nm
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
36 V DC
- No. of power packs included
0
- Idle speed (details)
0-900/0-2900/0-2900/0-3400/0-3700 /min
- Max. torque
215 Nm
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
w/o charger
- Weight
1.60 kg
- Weight, information
incl. rechargeable battery
- Height
201 mm
- Length
144 mm
Documents & Downloads
Datasheet
Datasheet 3499984 HiKOKI WH36DC WH36DCW2Z Cordless impact driver 215 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3499984 HiKOKI WH36DC WH36DCW2Z Cordless impact driver 215 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
Description
Compact and light: Only 114 mm and 1.6 kg for optimum maneuverability.
5 functions for a wide range of screws and materials: Soft, Power, auto-stop, bolts and self-tapping screws.
Bolt mode for quick and efficient tightening or loosening of screws or nuts.
Three bright LEDs for illuminating large areas and for improving visibility in dark or small areas.
Sensitive switch for controlled tightening of small and sensitive screws.
IP56 for superior protection against dust and water penetration for the toughest weather conditions and high dust resistance.
MULTI-VOLT battery technology: AC Power, DC Freedom.
Triple Hammer technology: Reduces vibrations and guarantees longer comfortable and fast working.
This text is machine translated.
Scope of delivery
- Stackable system case 2
- without rechargeable battery
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















