
Highlights & Details
HiKOKI WHP18DA WHP18DAW2Z Cordless impact driver 33 Nm 18 V DC No. of power packs included 0 w/o battery, w/o charger
- 18 V DC/ battery
- Torque (max.) (details) 33 Nm;Torque levels 4
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
18 V DC
- No. of power packs included
0
- Idle speed (details)
0-2800/0-1000/0-1700/0-2800 /min
- Max. torque
33 Nm
- Torque levels
4
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
w/o charger
- Weight
1.22 kg
- Weight, information
incl. rechargeable battery
- Height
243 mm
- Length
128 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524276 HiKOKI WHP18DA WHP18DAW2Z Cordless impact driver 33 Nm 18 V DC No. of power packs included 0 w/o battery, w/o charger
Description
Scope of delivery
- Without battery and charger
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















