
Highlights & Details
HiKOKI WR36DB WR36DBW2Z Cordless impact driver 1050 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
- 36 V DC/ battery
- Torque (max.) (details) 1050 Nm;Torque levels 4
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
36 V DC
- No. of power packs included
0
- Idle speed (details)
0-600/0-900/0-1200/0-1500 /min
- Max. torque
1050 Nm
- Torque levels
4
- Tool holder
3/4" (20 mm)
- Features
w/o battery
w/o charger
- Weight
3.70 kg
- Weight, information
incl. rechargeable battery
- Height
241 mm
- Length
221 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524173 HiKOKI WR36DB WR36DBW2Z Cordless impact driver 1050 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
Description
· Strong fixed torque up to 1,050 Nm and loosening torque up to 1,650 Nm for demanding applications.
· IP56 for superior protection against dust and water penetration for the toughest weather conditions and high dust resistance.
· Torque selector switch provides for the correct tightening torque in different applications.
· The integrated rechargeable battery damping system extends the life of the battery interface and the device itself
· Extremely robust hammer casing with an aluminum socket for long life.
· Ergonomic soft-touch handle for optimum user-friendliness and secure, comfortable handling.
· Built-in LED for a clear view of the work surface; display for the remaining battery charge.
This text is machine translated.
Scope of delivery
- 1 HSC III (carrying case)
- With no rechargeable battery
- Without charger
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













