
Highlights & Details
BATT. Screw drill WR36DEW2Z
- 36 V DC/ battery
- Torque (max.) (details) 770 Nm;Torque levels 4
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
36 V DC
- No. of power packs included
0
- Idle speed (details)
0-1500/0-1800/0-2100/0-2400 /min
- Max. torque
770 Nm
- Torque levels
4
- Tool holder
1/2" (12.7 mm) male square
- Features
w/o battery
w/o charger
- Transmission type
4-speed
- Weight
2.16 kg
- Weight, information
incl. rechargeable battery
- Height
229 mm
- Length
169 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524223 HiKOKI WR36DE WR36DEW2Z Cordless impact driver 770 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
Description
· High fixed torque of up to 770 Nm and loosening torque up to 1,050 Nm for demanding applications.
· IP56 for superior protection against dust and water penetration for the toughest weather conditions and high dust resistance.
· 4 speed settings and 4 auto-stop functions for various applications.
· The auto-stop function stops the tool after a preset time to prevent the screws from being overturned.
· The integrated rechargeable battery damping system extends the life of the battery interface and the device itself
· Ergonomic soft-touch handle for optimum user-friendliness and secure, comfortable handling.
This text is machine translated.
Scope of delivery
- 1 HSC II (HIK system case II)
- Without battery and charger
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















