
Highlights & Details
HiKOKI WR36DF WR36DFW2Z Cordless impact driver 1900 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
- 36 V DC/ battery
- Torque (max.) (details) 1900 Nm
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
36 V DC
- No. of power packs included
0
- Idle speed (details)
0-1500 /min
- Max. torque
1900 Nm
- Tool holder
3/4" (20 mm)
- Features
w/o battery
w/o charger
- Weight
4.16 kg
- Weight, information
incl. rechargeable battery
- Height
241 mm
- Length
221 mm
Documents & Downloads
Datasheet
Datasheet 3499983 HiKOKI WR36DF WR36DFW2Z Cordless impact driver 1900 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3499983 HiKOKI WR36DF WR36DFW2Z Cordless impact driver 1900 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
Description
Four operating modes with optional auto-stop and auto-slow functions for precise work and increased safety during use
IP56 certified for dust and water resistance, Ideal for use under demanding conditions
Ergonomic design with integrated battery attenuation system and LED lighting for convenient and efficient working
This text is machine translated.
Scope of delivery
- Stackable system case 3
- without rechargeable battery
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















