
Highlights & Details
HiKOKI WR36DG WR36DGW4Z Cordless impact driver 2000 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
- 36 V DC/ battery
- Torque (max.) (details) 2000 Nm;Torque levels 4
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
36 V DC
- No. of power packs included
0
- Idle speed (details)
0-600/0-900/0-1200/0-1500 /min
- Max. torque
2000 Nm
- Torque levels
4
- Tool holder
1/2" (12.7 mm) male square
- Features
w/o battery
w/o charger
- Weight
4.18 kg
- Weight, information
incl. rechargeable battery
- Height
241 mm
- Length
221 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524219 HiKOKI WR36DG WR36DGW4Z Cordless impact driver 2000 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
Description
· Strong tightening torque up to 1,900 Nm and nut-tightening torque up to 2,400 Nm for demanding applications.
· 4 modes with optional auto-stop/auto-slow function for best adjustability on different applications.
· The auto-stop function stops the tool after a preset time to prevent the screws from being overturned.
· IP56 for superior protection against dust and water penetration for the toughest weather conditions and high dust resistance.
· The integrated rechargeable battery damping system extends the life of the battery interface and the device itself
· Ergonomic soft-touch handle for optimum user-friendliness and secure, comfortable handling.
· Integrated LED for a clear view of the work surface.
· The auto-slow function automatically reduces the speed when a loosening is detected, in order to prevent screws from falling down.
This text is machine translated.
Scope of delivery
- Without battery and charger
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















