
Highlights & Details
Battery-operated impact screwdriver WR36DHW2Z
- 36 V DC/ battery
- Torque (max.) (details) 380 Nm;Screw Ø (max.) (details) M20
Technical specifications
- LED Light: Yes
- Brushless: Yes
- Product type
Cordless impact driver
- Voltage
36 V DC
- No. of power packs included
0
- Idle speed (details)
0-3000 /min
- Max. torque
380 Nm
- Max. screw Ø
M20
- Tool holder
1/2" (12.5 mm)
- Features
w/o battery
w/o charger
- Weight
2 kg
- Weight, information
incl. rechargeable battery
- Height
201 mm
- Length
144 mm
Documents & Downloads
Datasheet
Datasheet 3499982 HiKOKI WR36DH WR36DHW2Z Cordless impact driver 380 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3499982 HiKOKI WR36DH WR36DHW2Z Cordless impact driver 380 Nm 36 V DC No. of power packs included 0 w/o battery, w/o charger
Description
4 4 modes with optional auto-stop/auto-slow function for best adjustability on different applications.
Auto-stop function stops the tool after a preset time to prevent over-tightening of the screws.
Auto-slow function automatically reduces the speed when a loosening is detected, in order to prevent screws from falling down.
IP56 for superior protection against dust and water penetration for the toughest weather conditions and high dust resistance.
Integrated LED light for a clear view of the work surface.
This text is machine translated.
Scope of delivery
- Stackable system case 2
- without rechargeable battery
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















