
Highlights & Details
EFB Elektronik H7641.12-50 wire connector RJ-45 gray, red
- RJ-45 plug straight
- Grey, red
- Cat6 S/UTP (STP)
- 50 pieces(s)
Technical specifications
- Type
Kabel-/Adapterset
- Product type
RJ45 plug
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- Weight
0.295
- Factory colour
Grey
Red
- Content
1 pc(s)
- Cable length
0 m
- Version
Cable
- Keyboard layout
German, QWERTZ
- UKCA
yes
- Quantity per pack
50 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3798584 Hirose Electronic Kabel-/Adapterset EFB Elektronik H7641.12-50 wire connector RJ-45 gray, red H7641.12-50 Grey, Red 1 pc
User & Safety Instructions
User & Safety Instructions 3798584 Hirose Electronic Kabel-/Adapterset EFB Elektronik H7641.12-50 wire connector RJ-45 gray, red H7641.12-50 Grey, Red 1 pc
Description
TM21 plug for stranded wire AWG26 or AWG27 for Cat. 6 applications Suitable for Cat. 6 / Class E applications. Extensive shielding . Supplied with kink protection sleeve. Packing unit 50 pieces. . Notes: . Other anti-kink sleeves cannot be used with Hirose plugs. Can only be used for AWG26 or AWG27 stranded cable
This text is machine translated.
Features
- EFB-Electronic Network Connection - gray
- Type : Network connection - CAT 6
- Package quantity : 50 (specifications apply to one item)
- Technology : STP cable
- Features : Guide plate, for round cable, anti-kink sleeve, Hirose TM21 ports, crimp connector, for AWG 27/7 to 24/7 stranded cable, for cable diameters up to 6.6 mm
- Connection : RJ-45 male
- Colour : Grey
Scope of delivery
- Hirose TM21 plug shielded, gray bushing
What kind of RJ Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




