
Hirschmann 933 169-100-1 ELKA 4012 PG9 Contact Box And Connector, For M12 Connection Black
EAN:
Part number:
Item no:
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Technical specifications
- Straight built
- 6 to 8 mm wire
- Type
ELKA 4012 PG9
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connection
Screw terminal
- Factory colour
Black
- Thread type connection side
M12
- Thread type (wiring and installation)
PG9
IP67
- Min. temperature
-25 °C
- Max. temperature
+90 °C
- Seal type
Screw-on
- Manufacturer part #
933 169-100-1
- Content
1 pc(s)
- Type
Cable socket
- Nominal voltage (details)
250 V
- Nominal current (details)
4 A
- Contamination level
3
- Cross section
0.75 mm2
- Pins
4
- Connection
Screws
- Temperature range
-25 - +90 °C
- Seal
Soldered connection
Documents & Downloads
Datasheet
Datasheet 735188 Hirschmann 933 169-100-1 ELKA 4012 PG9 Contact Box And Connector, For M12 Connection Black
Description
Wire held by spring cage. Connectable cables Ø 6 - 8 mm / max. 0.5 mm²/ (AWG 19)
Scope of delivery
- Screws


































