
Highlights & Details
CA Series mains voltage connector
Technical specifications
- Contact surface CU Zn
- Type
CA 3 LS
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Seal
Screw cap
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Contact material
Ag
- Cable Ø (max.)
12 mm
- Cable Ø up to
6 mm
- Connection angle
180°
- Manufacturer part #
934 124-100-100
- Industrial packaging
Yes
- Cable Ø range
6 - 12 mm
- Certification marks
UL, VDE
- Number of pins
3
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP67
- Series
CA
- Contamination level
3
- Pins
4 (3 + PE)
- Connection
Screws
- Cable diameter
6 mm - 12 mm
- Temperature range
-40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 3210712 Hirschmann 934 124-100-100 Bullet connector Plug, straight Total number of pins: 3 + PE Series (round connectors): CA 1
User & Safety Instructions
User & Safety Instructions 3210712 Hirschmann 934 124-100-100 Bullet connector Plug, straight Total number of pins: 3 + PE Series (round connectors): CA 1
Description
What kind of Keyed Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











