• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 942 148-103 OZD Profi 12M G22 EEC Data gateway Profibus No. of inputs: 3 x No. of outputs: 3 x I/O number: 3

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Die-cast zinc
  • Approvals: Basic Standard CE, FCC & Safety for Industrial Control Equipment cUL61010-2-201
Product type

Data gateway

Interfaces

Profibus

Type

OZD Profi 12M G22 EEC

Operating voltage

24 V DC

Max. operating temperature

+60 °C

Min. operating temperature

0 °C

Operating temperature

0 up to +60 °C

I/O number

3

No. of inputs

3 x

No. of outputs

3 x

Dim

(W x H) 40 mm x 140 mm

Height

140 mm

Width

40 mm

Manufacturer part #

942 148-103

Current consumption

190 mA

Documents & Downloads

Datasheet

Datasheet 2149070 Hirschmann 942 148-103 OZD Profi 12M G22 EEC Data gateway Profibus No. of inputs: 3 x No. of outputs: 3 x I/O number: 3

User & Safety Instructions

User & Safety Instructions 2149070 Hirschmann 942 148-103 OZD Profi 12M G22 EEC Data gateway Profibus No. of inputs: 3 x No. of outputs: 3 x I/O number: 3

Description

Field buses transfer comparatively small amounts of data quickly and reliably over long distances. However, due to many older installations, there is a wide variety of protocols and standards that are used worldwide. The following table helps you find the right high-quality fiber modules for your plants.
Ideal for real-time control networks that extend over long distances
Advantages:
· Easy monitoring with signal strength measurement outputs and LEDs to indicate the status of the connection and data transmission
· Fail-safe communication through integrated ring redundancy function
· Reliable operation thanks to 24 volt power supply
New generation: Electrical/optical interface converter for PROFIBUS fieldbus networks; repeater function; for quartz glass fiber optic cables; approval for Ex zone 2; extended temperature and humidity range
Port type and number
2 x optical: 4 BFOC 2.5 sockets (STR); 1 x electrical: 9-pin sub-D, female, pin assignment according to EN 50170 part 1

This text is machine translated.