100 - 240 V/AC
Rail mounted PSU (DIN)
100 V
24 V DC
240 V
5 A
5 A
Adjustable
1
2 x
Spring-loaded terminal
(L x W x H) 102 x 32 x 124 mm
440 g
-75 °C
-10 °C
943 662-080
1 pc(s)
32 mm
124 mm
102 mm
RPS 80 EEC
not relevant
Datasheet 2148968 Hirschmann 943 662-080 Rail mounted PSU (DIN) 5 A No. of outputs:2 x Content 1 pc(s)
User & Safety Instructions 2148968 Hirschmann 943 662-080 Rail mounted PSU (DIN) 5 A No. of outputs:2 x Content 1 pc(s)