• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 943 662-121 Rail mounted PSU (DIN) 24 V DC 15 A No. of outputs:2 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety of industrial controllers: CUL 508
  • Security of information technology devices: CUL 60950-1
  • Hazardous locations:ISA 12.12.01 Class 1 Div.2
  • Shipbuilding: Germanischer Lloyd
Nominal input voltage

100 - 240 V/AC

110 - 300 V/DC

Product type

Rail mounted PSU (DIN)

Min. input voltage

100 V

Output voltage

24 V DC

Input voltage (max.)

240 V

Max. output current

15 A

Output current (max.) - rounded

15 A

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

2 x

Connection

Spring-loaded terminal

Dim

(L x W x H) 117 x 44 x 124 mm

Weight

620 g

Operating temperature (max.)

-75 °C

Operating temperature (min.)

-10 °C

Manufacturer part #

943 662-121

Content

1 pc(s)

Width

44 mm

Height

124 mm

Length

117 mm

Type

RPS 120 EEC (CC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2149034 Hirschmann 943 662-121 Rail mounted PSU (DIN) 24 V DC 15 A No. of outputs:2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2149034 Hirschmann 943 662-121 Rail mounted PSU (DIN) 24 V DC 15 A No. of outputs:2 x Content 1 pc(s)

Description

Hirschmann offers a wide range of AC and DC power supplies. Devices with AC input voltage ranges from 100 to 240 V AC and 100 to 375 V DC are available. Units are also available that transform to either 24 VDC or 48 VDC. Two IP67 models are available for applications where water may be present. A comfortable DIN rail mounting is possible. The Hirschmann power supplies have been tested for electromagnetic interference and safety. You have all the relevant approvals. The products provide a reliable power source for sensitive loads in many industrial automation environments where equipment is exposed to harsh conditions

This text is machine translated.

Scope of delivery

  • Rail power supply, description and operating instructions
  • This text is machine translated.

What kind of DIN Rail PSUs are you looking for?