• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Car Communication Glonass 1890 LP/LC/P/Fakra/5.0 GPS/GSM antenna incl. amplifier

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low Profile mount antenna

  • Low installation height approx. 20 mm
  • Cover European and American cellular telephone frequencies
  • Mounting on a variety of surfaces (such as glass, plastic, metal...)

Technical specifications

  • Frequency range:
  • GLONASS: 1602,0-1614,94 MHz
  • GPS: 1,57542 GHz ±1.023 MHz, (L1-band)
  • 824 - 894 MHz GSM 850:
  • GSM 900:880-960 MHz
  • GSM 1800: 1710-1880 MHz
  • GSM 1900: 1950-1990 MHz
  • UMTS: 1920-2170 MHz
Product type

GPS/GSM antenna

Features

incl. amplifier

Gain

27 ± 1 dB

Antenna cable length

5000 mm

Length

102 mm

Width

66 mm

Height

20 mm

Factory colour

Black

Dim

(L x W x H) 102 x 66 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1562145 Hirschmann Car Communication Glonass 1890 LP/LC/P/Fakra/5.0 GPS/GSM antenna incl. amplifier

Description

Receiving antenna for satellite signals (GLONASS and GPS) for processing in navigation systems, fleet management systems, traffic management systems and vehicle location. In combination with a flat cellular phone antenna.

This text is machine translated.

Scope of delivery

  • Low Profile mount antenna
  • User manual

More interesting products

(*All information is plus legal VAT)