• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Car Communication MIMO-Mobilfunk-Antenne GSM antenna

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 5G: 3300-3800 MHz
  • LTE 698-862 MHz / 2305-2690 MHz
  • GSM: 850 / 900 / 1800 / 1900 MHz
  • UMTS 2100 MHz
  • Connection: SMA plug
  • Gain: 2 dBi
Product type

GSM antenna

Type

Suitable for mobile phones (2G/3G/4G/5G)

Antenna cable length

200 mm

Suitable for

Inside/outside

Length

124 mm

Width

84 mm

Height

80 mm

Factory colour

Black

Dim

(L x W x H) 124 x 84 x 80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299077 Hirschmann Car Communication MIMO-Mobilfunk-Antenne GSM antenna