• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HKE 4133-S-DC24V-C-R Automotive relay 24 V DC 15 A 1 change-over

Collection
Product type
Automotive relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Connection
Type C CEE 7/16 plug 4.8 mm
Type C CEE 7/16 plug 6.3 mm
Switching voltage (max.)
28 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive relay, series CMA 33

Our service for you

Technical specifications

Product type

Automotive relay

Type

4133-S-DC24V-C-R

Features

+ resistor

w/o elbow mount

Coil nominal voltage

24 V DC

Min. pick-up voltage

14.4 V DC

Contact type

1 change-over

Connection

Type C CEE 7/16 plug 4.8 mm

Type C CEE 7/16 plug 6.3 mm

Switching voltage (max.)

28 V DC

Switching current (max.)

15 A

Max. switching capacity

420 W

Resistance (coil)

320 Ω

Durability

1000000 cycles

Electrical lifespan

100 000 Switching cycles

Min. temperature

-40 °C

Max. temperature

+85 °C

Width

15.1 mm

Height

33 mm

Length

20.4 mm

Dim

(L x W x H) 20.4 x 15.1 x 33 mm

RoHS-compliant

Yes

Type

CMA 33 (4133)-S-DC24V-C-R

Documents & Downloads

Datasheet

Datasheet 1366561 HKE 4133-S-DC24V-C-R Automotive relay 24 V DC 15 A 1 change-over

User & Safety Instructions

User & Safety Instructions 1366561 HKE 4133-S-DC24V-C-R Automotive relay 24 V DC 15 A 1 change-over

Description

Automotive relay with spade connectors.

This text is machine translated.

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?