
Highlights & Details
Print relay series HRS 4 H
Our service for you
Technical specifications
- Product type
PCB relay
- Type
HRS4H-S-DC12V-C
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
400 Ω
- Coil voltage rating
360 mW
- Contact type
1 change-over
- Contact material
Ag
- Switching voltage (max.)
28 V DC
250 V AC
- Switching current (max.)
15 A
- Max. switching capacity
280 W
2500 VA
- Connection
Solder pins
- Response time
10 ms
- Fall time
5 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Length
19 mm
- Width
15.5 mm
- Height
15.8 mm
- Dim
(L x W x H) 19 x 15.5 x 15.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1366588 HKE HRS4H-S-DC12V-C PCB relay 12 V DC 15 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366588 HKE HRS4H-S-DC12V-C PCB relay 12 V DC 15 A 1 change-over 1 pc(s)






























