
Technical specifications
- Product type
PCB relay
- Type
HJR-21FF-S-Z 24VDC
- Coil nominal voltage
24 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1600 Ω
- Coil voltage rating
0.36 W
- Contact type
1 change-over
- Contact material
Silver alloy
- Switching voltage (max.)
30 V DC
250 V AC
- Switching current (max.)
15 A
- Max. switching capacity
2770 VA
240 W
- Connection
Solder pins
- Response time
10 ms
- Fall time
5 ms
- Electrical lifespan
100 000 Switching cycles
- Durability
1000 0000 switching cycles
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
20.3 mm
- Width
16.6 mm
- Height
24.6 mm
- Dim
(L x W x H) 20.3 x 16.6 x 24.6 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1366480 Tianbo Electronics HJR-21FF-S-Z 24VDC PCB relay 24 V DC 15 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1366480 Tianbo Electronics HJR-21FF-S-Z 24VDC PCB relay 24 V DC 15 A 1 change-over 1 pc(s)






























