Tests cables for continuity, open wire pairs, short circuits and incorrect wiring
Pin to pin display
Test Mode Select to run once or repeat
Automatic power-saving mode
Low battery indication
Single and multi-wired cable crimping
Integrated cable stripper and cutter
Crimp pliers, stripper, cutter and cable tester in one
The cable tester can be removed from the crimp pliers
Technical specifications
Tool test – cable tester, stripper, cutter and crimping pliers in one
Product type
TV/monitor Cable
Connection type
RJ45
Cable length
0 cm
Cable use
TV/monitor
Version
Cable
Range of use
Monitors/TV adapters
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733053 Hobbes HTC-0022 RJ45 Cable 0 cm
Description
The tool test is a small handy cable tester. It enables the network professional to quickly and easily check the connected Ethernet double cable pin by pin for continuity of the wiring and for the most common errors like short circuit, open wire pairs, incorrect wiring. After a single press of the test button, the tool test will automatically start its test program, test the cable and display the result in the pin-to-pin configuration. With its unique combination of crimping pliers and cable tester in one, the tool test is today the smallest, most practical and innovative tool of its kind on the market worldwide.
Tests, Tools and measurements : Short circuit tests, open connections tests, tests for faulty wiring<>BR Features : Integrated crimping tool
Description
The tool test is a small handy cable tester. It enables the network professional to quickly and easily check the connected Ethernet double cable pin by pin for continuity of the wiring and for the most common errors like short circuit, open wire pairs, incorrect wiring. After a single press of the test button, the tool test will automatically start its test program, test the cable and display the result in the pin-to-pin configuration. With its unique combination of crimping pliers and cable tester in one, the tool test is today the smallest, most practical and innovative tool of its kind on the market worldwide.