• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Hobbywing Quicrun Fusion 8IGHT SE 1800kV Model car brushless motor kV (RPM per volt): 1800

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model car brushless motor

kV (RPM per volt)

1800

Shaft Ø

5 mm

No. of LiPo cells

2–4S

Weight

326.5 g

Manufacturer part #

HW30109100

Length

69 mm

Shaft Ø

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3742890 Hobbywing Hobbywing Quicrun Fusion 8IGHT SE 1800kV Model car brushless motor kV (RPM per volt): 1800

Description


Hobbywing Quickrun Fusion 8IGHT SE 1800KV 2-4s

The popular Hobbywing QuickRun Fusion series stands for optimal design, efficiency and highest quality. With the QuickRun Fusion 8IGT SE Hobbywing presents a powerful and mainly economical 2 in 1 combo (motor + controller), which was developed especially for the use in 1/8 rock crawlers. Thanks to the integrated field-oriented control (FoC) technology the Combo offers an extremely soft, constant and controlled driving feeling – even in the most demanding terrain. The brushless system can be set via three operating modes and thus enables the perfect setting for each application. In addition, the controller is completely water- and dust-protected and thus ready for any terrain.

This text is machine translated.

Scope of delivery

  • 1× QuickRun Fusion 8 IGHT SE
  • 1 set of operating instructions