• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Hobbywing Regler Seaking Pro 120A Model ship brushless speed control Load (Amp max.): 120 A

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application area: Boats
  • Input voltage: 22.2 V
  • Height: 10 mm
  • Engine type: Brushless sensorless
  • Programmability: WiFi module
Product type

Model ship brushless speed control

Permanent current

120 A

Dim

(L x W) 97 mm x 38 mm

Length

97 mm

Width

38 mm

Weight

88 g

BEC data

4 A

Load (max.)

120 A

No. of LiPo cells

2 bis 6

No. of NiCd/NiMH batteries

6 bis 18

Manufacturer part #

HW30302361

Model

Hobbywing regulator Seaking Pro 120A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2279172 Hobbywing Hobbywing Regler Seaking Pro 120A Model ship brushless speed control Load (Amp max.): 120 A

Description

Hobbywing regulator Seaking Pro 120A
Brushless controller for boat models up to 100 cm long
Splash-proof
With Turbo-Timing-Function and integrated BEC
Programmable via WiFi module, app and LCD box
Operational safety through low-voltage cut-off, overheating and signal loss protection
Efficient cooling system
The Seaking 120A by Hobbywing is a brushless controller for RC model boats with a maximum length of 100 cm. The controller can be permanently loaded with up to 120 A and can withstand short-term peak currents of up to 760 A. It is suitable for operation with LiPo batteries with 2 to 6 cells or NiMH batteries with 6 to 18 cells. For the power supply of the receiver, the controller is equipped with a BEC, which supplies up to 8 A at a voltage of 6 V/7.4V
BEC - Battery Eliminator Circuit
The integrated BEC delivers an output voltage of up to 8 A and has an adjustable output voltage of 6 V/7.4 V. It allows you to use powerful high-voltage servos.
Program, upgrade, and wireless data connection
With the help of WiFi Express module and the Hobbywing Link app for Apple and Android smartphones or an LCD programming box, you can easily set parameters, make firmware updates and check relevant ESC data.
Efficient cooling
The Seaking controller is equipped with a highly efficient water cooling system, which together with the heat-conducting system made of copper ensures perfect temperature control even under highest loads.

This text is machine translated.