• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing QuicRun 0880 Dual Model car brushless speed control Load (Amp max.): 400 A

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobbywing QuickRun 0880 Dual brushed controller 80A for 1:10

  • Control of 2 motors simultaneously
  • Strong BEC with 6V/4A
  • Waterproof
  • 15 menu items for personal controller settings
  • PWM frequency can be set
  • DEO technology for sensitive and effective control behavior
  • Separate programming connection
  • Small, light, yet robust

Technical specifications

  • Input voltage 2-4s LiPo / 5-12 cells NiMH
  • Motor Limit: 2s LiPo, 6s NiMH: > 12T or < 30000 rpm, 3s LiPo, 9s NiMH: > 18T or < 20000 rpm, 4s Lipo, 12s NiMH: > 24T or < 15000 rpm
  • Use with 2 engine operation according to motors with smaller turns
  • Suitable vehicles: 1/8, 1/10 Rock Crawler
Product type

Model car brushless speed control

Dim

(L x W x H) 46 x 35 x 27 mm

Weight

75 g

Connector system

4 mm socket

BEC data

Switch mode: 6V/4 A

Load (max.)

400 A

Permanent current

80 A

Manufacturer part #

30120301

Width

35 mm

Height

27 mm

Length

46 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400162 Hobbywing QuicRun 0880 Dual Model car brushless speed control Load (Amp max.): 400 A

Description

The QuickRun 0880 Dual brushed controller has two parallel outputs to which one can connect two brushed motors, which can be controlled synchronously.
For the tough terrain use the controller is protected against water and dust in the best way. Adjustable PWM frequency, DEO free-wheel technology guarantees a sensitive control behavior.
With the optionally available programming card (HW30501003) there are 15 menus available to the pilot to choose from 80 different settings for optimal controller adjustment.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)