
Number
Total (€ 28.99 / piece)
€ 28.99
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Cruise control QuicRun 1625
- Water- & dust-protected for use in all weather
- Easy programming
Technical specifications
- Product type
Model car brushed speed control
- Dim
(L x W x H) 34 x 24 x 14 mm
- Weight
23.5 g
- BEC data
5 V / 1 A
- Load (max.)
100 A
- Permanent current
25 A
- No. of NiCd/NiMH batteries
6-9
- Manufacturer part #
30120000
- No. of LiPo cells
2-3
- Width
24 mm
- Height
14 mm
- Length
34 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2108311 Hobbywing QuicRun 1625 Model car brushed speed control Load (Amp max.): 100 A
Description
The QuicRun series of HobbyWing contains brushed and brushless drive systems. In the case of the brushless systems, there are also sensorless as well as sensor-based drives, thus this series offers a suitable solution for every need. The series is also very cost-effective and is aimed primarily at beginners and advanced pilots. It also convinces by the outstanding known quality of the Hobbywing products as well as by the uncomplicated commissioning.
This text is machine translated.
This text is machine translated.
Features
- External programming port for easy programming via the Program Card
- Proportional brake with adjustable max. braking strength as well as automatic brake
- 9 different acceleration programs from "soft" to very "aggressive" can be selected depending on the model and distance
- Various protective functions: Low-voltage protection for rechargeable batteries
- Thermal overheating protection
- Gas signal loss protection
- Simple programming via a "Set" button on the controller
Scope of delivery
- Drive controller
- User manual.































