• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hohem iSteady V3 Ultra BLK Gimbal (electronic) 1/4" Black Bluetooth, built-in battery, Built-in stand, incl. mobile phon

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ISteady V3 ultra black

  • AI-tracking for people
  • Animals and objects – functions with every camera APP including gesture control.
  • Removable touch screen remote with Live Feed – full control and image preview from up to 10m distance.
  • 360° infinite panorama rotation and iStead

Technical specifications

  • Inclusive of magnetic AI Vision sensor with LED-filling light and touch-screen remote control.
  • Mobile phone width: 2.28 in. - 3.86 in./58 mm - 98 mm (Non-foldable mobile phone size equal to 7 in.)
  • Working temperature - 10 - 45 °C
Operating height (max.) (details)

205 mm

Product type

Gimbal (electronic)

Material

Composite materials

Factory colour

Black

Max. load

400 g

Weight

428 g

Mount type

1/4"

Width

127 mm

Height

65 mm

Length

312 cm

Features

Bluetooth

built-in battery

Built-in stand

incl. mobile phone holder

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533432 Hohem iSteady V3 Ultra BLK Gimbal (electronic) 1/4" Black Bluetooth, built-in battery, Built-in stand, incl. mobile phon

Description

With the iSteady V3 Ultra, Hohem sets new standards in smartphone video graphics. Equipped with a removable touch-screen remote including Live Feed, you have full control over your recordings – even from a distance of up to 10 meters.

This text is machine translated.

Scope of delivery

  • Gimbal × 1
  • AI-Tracker × 1
  • Removable Remote Controller × 1
  • Storage pouch × 1
  • USB-C charging cable × 1
  • Quick start guide × 1
  • Guarantee card × 1

System requirements

  • iOS
  • Android

More interesting products

(*All information is plus legal VAT)