• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hohem V3 BLK Gimbal (electronic) 1/4" Black Bluetooth, built-in battery, Built-in stand, incl. mobile phone holder

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Hohem iSteady V3 black

  • Magnetic AI-Tracker with gesture control – for automatic tracking without APP limitation.
  • Removable remote controller (up to 10m range) – for comfortable control and creative recordings.
  • Integrated extension rod (205mm) & foldable design

Technical specifications

  • Compatibility:
  • Weight ≤ 300g
  • Width 58–98 mm
  • Thickness ≤ 12.5 mm
  • *Not compatible with Xiaomi 11 Ultra/12S Ultra/13 Ultra/14 Ultra.
Product type

Gimbal (electronic)

Material

Composite materials

Factory colour

Black

Mount type

1/4"

Operating height (max.)

205 mm

Width

127 mm

Height

65 mm

Length

312 mm

Features

Bluetooth

built-in battery

Built-in stand

incl. mobile phone holder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533430 Hohem V3 BLK Gimbal (electronic) 1/4" Black Bluetooth, built-in battery, Built-in stand, incl. mobile phone holder

Description

The Hohem iSteady V3 is the ideal gimbal for those who want to achieve professional results whilst on the move. Its magnetic AI tracker and intuitive gesture control allows you to keep the focus at all times – with no app restrictions.

This text is machine translated.

Scope of delivery

  • Gimbal × 1
  • AI-Tracker × 1
  • Removable Remote Controller × 1
  • Storage pouch × 1
  • USB-C charging cable × 1
  • Quick start guide × 1
  • Guarantee card × 1

System requirements

  • iOS
  • Android