• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holder 09700 1 pc(s) Finder 097.00

Product type
Holder
Compatible with (type)
Finder 95.03
Content
1 pc(s)
Compatible with
Finder
Compatible with series
Finder 95 series
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

681 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Label holder for series 95 sockets

Our service for you

Technical specifications

Product type

Holder

Content

1 pc(s)

Compatible with

Finder

Compatible with series

Finder 95 series

Compatible with (type)

Finder 95.03

Width

15.6 mm

Height

8.8 mm

Length

4.4 mm

Dim

(L x W x H) 4.4 x 15.6 x 8.8 mm

RoHS-compliant

Yes

Type

097.00

Documents & Downloads

Datasheet

Datasheet 3389758 Holder 09700 1 pc(s) Finder 097.00

User & Safety Instructions

User & Safety Instructions 3389758 Holder 09700 1 pc(s) Finder 097.00

Description

Label holder for sockets 95.03, 95.05, 95.83.3, 95.93.3, 95.85.3, 95.95.3, 95.P3, 95.P5, 97.P1, 97.P2, 94.P3, 94.P4 and identification plates 060.48, 060.72, 093.48

This text is machine translated.

More interesting products

(*All information is plus legal VAT)